Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoP1-25/EA/SVB
Newark Part No.84C9718
Product RangeEaton P1 Series
Technical Datasheet
34 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $383.110 |
5+ | $373.530 |
10+ | $363.960 |
25+ | $344.800 |
Price for:Each
Minimum: 1
Multiple: 1
$383.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP1-25/EA/SVB
Newark Part No.84C9718
Product RangeEaton P1 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max25A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeFront Mount
Approvals / StandardsCSA, EN, IEC, UL
Product RangeEaton P1 Series
Product Overview
The P1-25/EA/SVB from Eaton Moeller is a flush mounting 3 pole main switch for emergency-stop function.
- Rated voltage is 690VAC and continuous output current of 25A
- Red rotary handle and yellow locking ring
- Lockable in the 0 (off) position
- CSA, EN, IEC, UL certified
- Degree of protection rated to IP65 on front side
Applications
Automation & Process Control, Power Management, Industrial
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
25A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CSA, EN, IEC, UL
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mountng Type
Front Mount
Product Range
Eaton P1 Series
Technical Docs (1)
Alternatives for P1-25/EA/SVB
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts
Download Product Compliance Certificate
Product Compliance Certificate