Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoP3-63/EA/SVBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.28H9307
Product RangeP3 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $172.600 |
| 5+ | $159.470 |
| 10+ | $152.200 |
| 25+ | $143.400 |
| 50+ | $134.200 |
| 100+ | $126.170 |
| 10000+ | $123.650 |
Price for:Each
Minimum: 1
Multiple: 1
$172.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP3-63/EA/SVBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.28H9307
Product RangeP3 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max440V
Contact Current AC Max63A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeFront Mount
Approvals / StandardsIEC/EN 60204-1, VDE
Product RangeP3 Series
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts (08-Jul-2021)
Product Overview
The P3-63/EA/SVB from Eaton Moeller is a flush mounting 3 pole main switch for emergency-stop function.
- Rated voltage is 690VAC and continuous output current of 63A
- Red rotary handle and yellow locking ring
- Lockable in the 0 (off) position
- CSA, EN, IEC, UL certified
- Degree of protection rated to IP65 on front side
Applications
Automation & Process Control, Power Management, Industrial
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
63A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
IEC/EN 60204-1, VDE
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (08-Jul-2021)
Contact Voltage AC Max
440V
IP / NEMA Rating
IP65
Switch Disconnector Mountng Type
Front Mount
Product Range
P3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
