Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoP3-63/I4/SVBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.06WX3926
Product RangeP3 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $879.510 |
| 5+ | $858.090 |
| 10+ | $836.670 |
| 25+ | $793.840 |
| 50+ | $777.970 |
| 100+ | $762.090 |
| 10000+ | $746.210 |
Price for:Each
Minimum: 1
Multiple: 1
$879.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP3-63/I4/SVBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.06WX3926
Product RangeP3 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max440V
Contact Current AC Max63A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeSurface Mount
Approvals / StandardsCE, CSA, IEC, UL
Product RangeP3 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
63A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CE, CSA, IEC, UL
SVHC
No SVHC (08-Jul-2021)
Contact Voltage AC Max
440V
IP / NEMA Rating
IP65
Switch Disconnector Mountng Type
Surface Mount
Product Range
P3 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
