Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN063-001-ENC-K1Copy
Newark Part No.25AM7338
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.820 |
Price for:Each
Minimum: 1
Multiple: 1
$6.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN063-001-ENC-K1Copy
Newark Part No.25AM7338
Technical Datasheet
Housing Type-
Fibre Type-
No. of Cassettes-
No. of Fibers-
No. of Ports1 Port
Housing MaterialPC (Polycarbonate)
IP Rating-
Operating Temperature Min-25°C
Operating Temperature Max50°C
Product Range-
Technical Specifications
Housing Type
-
No. of Cassettes
-
No. of Ports
1 Port
IP Rating
-
Operating Temperature Max
50°C
Fibre Type
-
No. of Fibers
-
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
