Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN280-05M-BKCopy
Newark Part No.94W9142
Also Known AsGTIN UPC EAN: 037332178190
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $113.300 |
Price for:Each
Minimum: 10
Multiple: 10
$1,133.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN280-05M-BKCopy
Newark Part No.94W9142
Also Known AsGTIN UPC EAN: 037332178190
Technical Datasheet
Connector Type ASFP+ 20 Position Plug
Connector to ConnectorSFP+ Plug to SFP+ Plug
Cable Length - Metric5m
Connector Type BSFP+ 20 Position Plug
Cable Length - Imperial16ft
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
SFP+ 20 Position Plug
Cable Length - Metric
5m
Cable Length - Imperial
16ft
Product Range
-
Connector to Connector
SFP+ Plug to SFP+ Plug
Connector Type B
SFP+ 20 Position Plug
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
