Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN286-40G-ESR4-ACopy
Newark Part No.25AM7574
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $538.650 |
| 5+ | $530.120 |
| 10+ | $522.450 |
| 25+ | $515.020 |
| 50+ | $510.770 |
Price for:Each
Minimum: 1
Multiple: 1
$538.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN286-40G-ESR4-ACopy
Newark Part No.25AM7574
Technical Datasheet
Wavelength Typ850nm
Supply Voltage-
Data Rate Max40Gbps
Product Range-
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
850nm
Data Rate Max
40Gbps
SVHC
To Be Advised
Supply Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
