Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN356-05MCopy
Newark Part No.53M1685
Also Known AsGTIN UPC EAN: 037332130600
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $24.460 |
| 5+ | $22.620 |
| 10+ | $20.780 |
| 25+ | $19.490 |
| 50+ | $18.550 |
| 100+ | $17.670 |
| 250+ | $16.560 |
Price for:Each
Minimum: 1
Multiple: 1
$24.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN356-05MCopy
Newark Part No.53M1685
Also Known AsGTIN UPC EAN: 037332130600
Technical Datasheet
Connector to ConnectorSC Duplex to SC Duplex
Cable Length - Metric5m
Cable Length - Imperial16ft
Jacket ColorYellow
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The N356-05M is a 16ft yellow duplex single mode Fibre Patch Cable with a SC connector on each end. It is manufactured from 8.3/125 zipcord fibre with PVC jacket. It is FDDI and OFNR rated. This fibre is most commonly used in LAN applications. The 0.2db typical insertion loss testing performed on every connector and attenuation loss meets or exceeds the latest industry standards.
- Bevelled edge on ends of glass makes insertion of plug a breeze
- Fibre made from glass (not a polymer)
- Twice the bandwidth throughput of multimode cable
Applications
Communications & Networking, Industrial, Fibre Optics
Technical Specifications
Connector to Connector
SC Duplex to SC Duplex
Cable Length - Imperial
16ft
Product Range
-
Cable Length - Metric
5m
Jacket Color
Yellow
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
