Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN820-05M-TCopy
Newark Part No.82X6822
Also Known AsGTIN UPC EAN: 037332184504
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $60.930 |
Price for:Each
Minimum: 10
Multiple: 10
$609.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN820-05M-TCopy
Newark Part No.82X6822
Also Known AsGTIN UPC EAN: 037332184504
Technical Datasheet
Connector to ConnectorLC Duplex + Pull/Push Tab to LC Duplex + Pull/Push Tab
Cable Length - Metric5m
Cable Length - Imperial16ft
Jacket ColorAqua
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
LC Duplex + Pull/Push Tab to LC Duplex + Pull/Push Tab
Cable Length - Imperial
16ft
Product Range
-
Cable Length - Metric
5m
Jacket Color
Aqua
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
