Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoOMNIX350HGCopy
Newark Part No.72R6034
Product RangeOmniSmart Series
Also Known AsGTIN UPC EAN: 037332140432
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $788.620 |
| 2+ | $743.630 |
| 5+ | $710.140 |
Price for:Each
Minimum: 1
Multiple: 1
$788.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoOMNIX350HGCopy
Newark Part No.72R6034
Product RangeOmniSmart Series
Also Known AsGTIN UPC EAN: 037332140432
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outlets6Outlets
Capacity (VA / W)350VA / 225W
Input Voltage AC Max230V
Output Voltage230V
Backup Time - Full Load15.5min
Product RangeOmniSmart Series
Length7.4"
Width5.2"
Height10.6"
SVHCLead (08-Jul-2021)
Technical Specifications
Power Supply Applications
Medical
Capacity (VA / W)
350VA / 225W
Output Voltage
230V
Product Range
OmniSmart Series
Width
5.2"
SVHC
Lead (08-Jul-2021)
No. of Outlets
6Outlets
Input Voltage AC Max
230V
Backup Time - Full Load
15.5min
Length
7.4"
Height
10.6"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
