Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP036-006-15ACopy
Newark Part No.72Y2748
Also Known AsGTIN UPC EAN: 037332190932
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $20.880 |
| 25+ | $19.580 |
| 50+ | $18.640 |
| 100+ | $17.760 |
| 250+ | $16.650 |
Price for:Each
Minimum: 10
Multiple: 10
$208.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP036-006-15ACopy
Newark Part No.72Y2748
Also Known AsGTIN UPC EAN: 037332190932
Technical Datasheet
Connector Type AIEC 60320 C19
Connector to ConnectorIEC 60320 C20 to IEC 60320 C19
Cable Length - Metric1.83m
Connector Type BIEC 60320 C20
Current Rating15A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
IEC 60320 C19
Cable Length - Metric
1.83m
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
6ft
Connector to Connector
IEC 60320 C20 to IEC 60320 C19
Connector Type B
IEC 60320 C20
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
