Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP561-100Copy
Newark Part No.02P7933
Also Known AsGTIN UPC EAN: 037332130860
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $131.410 |
Price for:Each
Minimum: 5
Multiple: 5
$657.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP561-100Copy
Newark Part No.02P7933
Also Known AsGTIN UPC EAN: 037332130860
Technical Datasheet
Connector Type ADVI-D Single Link Plug
Connector Type BDVI-D Single Link Plug
Cable Length - Imperial100ft
Cable Length - Metric30.5m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
DVI-D Single Link Plug
Cable Length - Imperial
100ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
DVI-D Single Link Plug
Cable Length - Metric
30.5m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
