
| Quantity | Price |
|---|---|
| 10+ | $23.190 |
| 25+ | $21.750 |
| 50+ | $20.710 |
| 100+ | $19.720 |
| 250+ | $18.480 |
Product Information
Product Overview
The P580-010 is a 10ft black Display port Extension Cable with latches. The display interface standard put forth by the Video Electronics Standards Association (VESA). It defines a digital audio/video interconnect intended to be used between computer and display monitors or computers and home theatre systems. Similar to HDMI, in that it supports both digital video/audio signals, display port cable is geared more toward the computer market, where HDMI dominates the Home Theatre market. These cables support a maximum bandwidth of 10.8Gbps as well as DPCP (DisplayPort Content Protection), HDCP and Ultra High Definition (UHD) 4K x 2K video resolutions up to 3840 x 2160, including 1080p.
- The future standard for digital video and audio connections
- Supports displayport v1.2
- Supports high definition content protection (HDCP)
- Supports High Definition Content Protection (HDCP)
- Digital video and audio in one cable
- Small footprint compared to VGA or DVI
Applications
Computers & Computer Peripherals, Imaging, Video & Vision, Consumer Electronics
Technical Specifications
DisplayPort Plug
10ft
Black
No SVHC (08-Jul-2021)
DisplayPort Plug
3m
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
