Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP582-010
Newark Part No.93X7270
Also Known AsGTIN UPC EAN: 037332184580
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $35.640 |
| 25+ | $33.410 |
| 50+ | $31.820 |
| 100+ | $30.300 |
| 250+ | $29.420 |
Price for:Each
Minimum: 10
Multiple: 10
$356.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP582-010
Newark Part No.93X7270
Also Known AsGTIN UPC EAN: 037332184580
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BHDMI Plug
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Connector Type B
HDMI Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate