Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMV30Copy
Newark Part No.95M8931
Also Known AsGTIN UPC EAN: 037332139337
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $578.520 |
| 2+ | $559.240 |
| 5+ | $539.950 |
Price for:Each
Minimum: 1
Multiple: 1
$578.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDUMV30Copy
Newark Part No.95M8931
Also Known AsGTIN UPC EAN: 037332139337
Technical Datasheet
No. of Outlets24Outlets
Supply Voltage VAC127V
Current Rating30A
Length - Metric1.6mm
External Width - Metric55mm
Cable Length - Metric3m
Length - Imperial63.7"
External Width - Imperial2.17"
Cable Length - Imperial10ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
24Outlets
Current Rating
30A
External Width - Metric
55mm
Length - Imperial
63.7"
Cable Length - Imperial
10ft
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VAC
127V
Length - Metric
1.6mm
Cable Length - Metric
3m
External Width - Imperial
2.17"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
