Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSR24UB
Newark Part No.48F4292
Product RangeSmartRack Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,256.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1,256.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSR24UB
Newark Part No.48F4292
Product RangeSmartRack Series
Technical Datasheet
Cabinet TypeServer
Product RangeSmartRack Series
Rack U Height24U
External Height - Imperial45.6"
External Width - Imperial23.6"
External Depth - Imperial33.5"
Enclosure Material-
External Height - Metric1.16m
External Width - Metric600.2mm
External Depth - Metric850.9mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Cabinet Type
Server
Rack U Height
24U
External Width - Imperial
23.6"
Enclosure Material
-
External Width - Metric
600.2mm
Panel Space Height - Imperial
-
SVHC
No SVHC (08-Jul-2021)
Product Range
SmartRack Series
External Height - Imperial
45.6"
External Depth - Imperial
33.5"
External Height - Metric
1.16m
External Depth - Metric
850.9mm
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate