Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSR42UBDPWD
Newark Part No.01T0674
Also Known AsGTIN UPC EAN: 037332154484
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,710.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2,710.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSR42UBDPWD
Newark Part No.01T0674
Also Known AsGTIN UPC EAN: 037332154484
Technical Datasheet
Cabinet TypeServer
Product Range-
Rack U Height42U
External Height - Imperial78.5"
External Width - Imperial29.6"
External Depth - Imperial47.3"
Enclosure Material-
External Height - Metric1.99m
External Width - Metric600mm
External Depth - Metric1200mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Cabinet Type
Server
Rack U Height
42U
External Width - Imperial
29.6"
Enclosure Material
-
External Width - Metric
600mm
Panel Space Height - Imperial
-
SVHC
No SVHC (08-Jul-2021)
Product Range
-
External Height - Imperial
78.5"
External Depth - Imperial
47.3"
External Height - Metric
1.99m
External Depth - Metric
1200mm
Panel Space Height - Metric
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate