Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSR45UBDP48
Newark Part No.76AH8089
Product RangeSmartRack Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,736.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2,736.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSR45UBDP48
Newark Part No.76AH8089
Product RangeSmartRack Series
Technical Datasheet
Cabinet TypeServer
Product RangeSmartRack Series
Rack U Height45U
External Height - Imperial83.75"
External Width - Imperial23.63"
External Depth - Imperial50.89"
Enclosure MaterialSteel
External Height - Metric2.1272m
External Width - Metric600mm
External Depth - Metric1.2926m
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Cabinet Type
Server
Rack U Height
45U
External Width - Imperial
23.63"
Enclosure Material
Steel
External Width - Metric
600mm
Panel Space Height - Imperial
-
SVHC
No SVHC (08-Jul-2021)
Product Range
SmartRack Series
External Height - Imperial
83.75"
External Depth - Imperial
50.89"
External Height - Metric
2.1272m
External Depth - Metric
1.2926m
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate