Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSR48UB
Newark Part No.52P6770
Also Known AsGTIN UPC EAN: 037332138446
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,453.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2,453.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSR48UB
Newark Part No.52P6770
Also Known AsGTIN UPC EAN: 037332138446
Technical Datasheet
Cabinet TypeServer
Product Range-
Rack U Height48U
External Height - Imperial89"
External Width - Imperial23.6"
External Depth - Imperial43"
Enclosure Material-
External Height - Metric2.26m
External Width - Metric600mm
External Depth - Metric1092mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Cabinet Type
Server
Rack U Height
48U
External Width - Imperial
23.6"
Enclosure Material
-
External Width - Metric
600mm
Panel Space Height - Imperial
-
SVHC
No SVHC (08-Jul-2021)
Product Range
-
External Height - Imperial
89"
External Depth - Imperial
43"
External Height - Metric
2.26m
External Depth - Metric
1092mm
Panel Space Height - Metric
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate