Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP1208TELTVCopy
Newark Part No.72R6580
Product RangeProtect It!
Also Known AsGTIN UPC EAN: 037332152510
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.760 |
| 5+ | $68.840 |
| 10+ | $66.830 |
| 25+ | $64.250 |
| 50+ | $62.360 |
| 100+ | $60.540 |
Price for:Each
Minimum: 1
Multiple: 1
$73.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP1208TELTVCopy
Newark Part No.72R6580
Product RangeProtect It!
Also Known AsGTIN UPC EAN: 037332152510
Technical Datasheet
No. of Outlets12Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length2.5m
Peak Surge Current180kA
Energy Rating2880J
Product RangeProtect It!
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
12Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
180kA
Product Range
Protect It!
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
2.5m
Energy Rating
2880J
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
