Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP6BCopy
Newark Part No.76T8046
Also Known AsGTIN UPC EAN: 037332166784
Your Part Number
30 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.790 |
| 5+ | $22.210 |
| 10+ | $21.560 |
| 25+ | $20.720 |
| 50+ | $20.120 |
| 100+ | $19.520 |
| 250+ | $18.780 |
Price for:Each
Minimum: 1
Multiple: 1
$23.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP6BCopy
Newark Part No.76T8046
Also Known AsGTIN UPC EAN: 037332166784
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug Type-
Cable Length6ft
Peak Surge Current-
Energy Rating360J
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
-
Peak Surge Current
-
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
6ft
Energy Rating
360J
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
