
Product Information
Product Overview
UPB-10K0-2U1C is a portable charger. This compact 10,050mAh power bank charges up to 3 smartphones, tablets, e-readers and other mobile devices without using an AC power outlet. This power bank meets the high standards of USB-IF (USB Implementers Forum, Inc.), a non-profit organization consisting of companies that developed the USB specification. It operates with your USB devices, adapters and cables with top efficiency and safety. It maintains your smartphone’s battery capacity while camping or hiking. A lithium-ion battery with 10,050mAh of capacity provides charging at maximum power draw for hours, making your devices ready when you need them. Status LEDs let you know how much battery capacity is left. When it’s time to charge the internal battery, use the included USB-C cable to connect the power bank’s USB-C port to a USB-C port on a computer or wall charger.
- 3 USB ports allow you to keep your phone and other essential devices ready for use
- Easy and quick to recharge for the next time you leave home
- USB-IF certification ensures rigorous testing and top-of-the-line performance
- Black ABS material
- Unit dimension is 4.900 x 2.800 x 1.000inch (h x w x d)
- Operating temperature range from 0° to 40°C
- 1-year limited warranty
- 5VDC nominal input voltage supported
- 30watt output capacity
- Compact housing packs in a pocket for on-the-go charging
Contents
10,050mAh 3-port mobile power bank USB battery charger, 3 ft USB-C cable (M/M), Owner’s manual.
Technical Specifications
10.05Ah
2.4A, 3A
4.9"
UPB Series
3 Ports
1"
2.8"
Lead
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
