Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR020-006Copy
Newark Part No.17X0281
Also Known AsGTIN UPC EAN: 037332179395
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.250 |
| 5+ | $8.570 |
| 10+ | $7.870 |
| 25+ | $7.370 |
| 50+ | $7.020 |
| 100+ | $6.680 |
| 250+ | $6.270 |
Price for:Each
Minimum: 1
Multiple: 1
$9.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoUR020-006Copy
Newark Part No.17X0281
Also Known AsGTIN UPC EAN: 037332179395
Technical Datasheet
Connector to ConnectorReversible Type A Plug to Reversible Type A Plug
Connector AUSB Type A Plug
Connector BUSB Type A Plug
Cable Length - Metric1.8m
Cable Length - Imperial6ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The UR020-006 is a 6ft black universal reversible USB 2.0 Hi-speed Cable with a reversible type-A male plug at one end and a reversible type-A male plug at other end. This easily connect USB device without fumbling with the connector. It has connectors that work in either direction, so don't have to look to see which is right-side-up anymore.
- 480Mbps USB 2.0 Data transfer rates
- Backward compatible with previous USB generations
- Gold contacts and molded ends provide a lifetime of use
- Universal, reversible connector allows plugging in any direction
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Connector to Connector
Reversible Type A Plug to Reversible Type A Plug
Connector B
USB Type A Plug
Cable Length - Imperial
6ft
Jacket Color
Black
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
1.8m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
