Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoHCM1A0703-220-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel14AC2488RL
Cut Tape14AC2488
Product RangeHCM1A0703 Series
Your Part Number
1,716 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.710 | $1.71 |
| Total Price | $1.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 25+ | $1.640 |
| 100+ | $1.550 |
| 250+ | $1.470 |
| 500+ | $1.390 |
| 1000+ | $1.310 |
| 5000+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoHCM1A0703-220-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel14AC2488RL
Cut Tape14AC2488
Product RangeHCM1A0703 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Product RangeHCM1A0703 Series
Saturation Current (Isat)3.4A
Power Inductor Case7.1mm x 6.8mm x 3mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.149ohm
Product Length7.1mm
Product Width6.8mm
Product Height3mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
3.4A
Inductor Case / Package
-
DC Resistance Max
0.149ohm
Product Width
6.8mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
2A
Product Range
HCM1A0703 Series
Power Inductor Case
7.1mm x 6.8mm x 3mm
Inductance Tolerance
± 20%
Product Length
7.1mm
Product Height
3mm
Technical Docs (1)
Alternatives for HCM1A0703-220-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
