Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoHCM1A1104-4R7-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel14AC2495RL
Cut Tape14AC2495
Product RangeHCM1A1104 Series
Your Part Number
494 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.950 | $2.95 |
| Total Price | $2.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 25+ | $2.600 |
| 100+ | $2.180 |
| 250+ | $1.980 |
| 500+ | $1.840 |
| 1000+ | $1.810 |
| 5000+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoHCM1A1104-4R7-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel14AC2495RL
Cut Tape14AC2495
Product RangeHCM1A1104 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeHCM1A1104 Series
Power Inductor Case11.1mm x 10mm x 4mm
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length11.1mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
HCM1A1104 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
6.5A
Saturation Current (Isat)
9A
Power Inductor Case
11.1mm x 10mm x 4mm
DC Resistance Max
0.018ohm
Product Length
11.1mm
Product Height
4mm
Technical Docs (1)
Alternatives for HCM1A1104-4R7-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
