Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoHCM1A1305-100-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14AC2499
Product RangeHCM1A1305 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 250+ | $5.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
$1,287.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoHCM1A1305-100-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14AC2499
Product RangeHCM1A1305 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)6.8A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeHCM1A1305 Series
Power Inductor Case13.3mm x 12.2mm x 5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0219ohm
Product Length13.3mm
Product Width12.2mm
Product Height5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
HCM1A1305 Series
Inductor Case / Package
-
DC Resistance Max
0.0219ohm
Product Width
12.2mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
6.8A
Saturation Current (Isat)
13A
Power Inductor Case
13.3mm x 12.2mm x 5mm
Inductance Tolerance
± 20%
Product Length
13.3mm
Product Height
5mm
Technical Docs (1)
Alternatives for HCM1A1305-100-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
