
| Quantity | Price |
|---|---|
| 36+ | $87.350 |
Product Information
Product Overview
The 4100N series DC Axial Fan proves their reputation as space-saving wonders by moving air for hot or cold air exchange in a wide variety of devices and systems. The outstanding features of axial fans are their small installation depth, low noise level and exceptional efficiency and are particularly well suited for air flow through heat exchangers. Furthermore, with GreenTech EC technology, the axial fan becomes an intelligent energy saver for an extremely wide range of applications. The highly economical brushless motor technology of these fans provides unique variety of intelligent innovations. The DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage. This enables the air performance to be adapted to the cooling requirements and allows the noise to be reduced, even if the fan does not have a control input. Closed-loop speed control and function monitoring are becoming increasingly important in many applications.
- Electronic protection against reverse polarity
- Closed-loop speed control and monitoring
- Die-cast aluminium housing and GRP (PA) impeller
- Intake over struts direction of air flow
- Clockwise direction of rotation
- Speed signal
- Go/No-go alarm
- Alarm with speed limit
- External temperature sensor
- Internal temperature sensor
- PWM control input
- Analogue control input
- Protection against moisture
- Protection against salt fog
Technical Specifications
12V
Square
119mm
Sleeve Bearing
160m³/h
44dBA
2800rpm
-
2.667m³/min
Lead (14-Jun-2023)
12VDC
DC
38mm
94.2CFM
94.2CFM
3.5W
2 Lead Wires
IP20
4100N Series
Technical Docs (3)
Alternatives for 4182NGX
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
