Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No4184 NXHCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AN2710
Product Range4100N Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $68.500 |
| 5+ | $66.540 |
| 10+ | $64.970 |
| 25+ | $63.360 |
| 50+ | $57.900 |
| 100+ | $56.490 |
| 250+ | $53.200 |
Price for:Each
Minimum: 1
Multiple: 1
$68.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4184 NXHCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AN2710
Product Range4100N Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM139.5CFM
Noise Rating57dBA
Power Rating11W
Rated Speed4400rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP20
Air Flow - m3/min3.95m³/min
Static Pressure180Pa
Product Range4100N Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
57dBA
Rated Speed
4400rpm
Current Rating
-
Air Flow - m3/min
3.95m³/min
Product Range
4100N Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
139.5CFM
Power Rating
11W
Power Connection Type
Terminals
IP Rating
IP20
Static Pressure
180Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 4184 NXH
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
