Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4184NXHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50B6456
Product Range4100N Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $87.400 |
| 5+ | $85.350 |
| 10+ | $83.720 |
| 25+ | $82.030 |
| 50+ | $74.130 |
| 100+ | $72.710 |
| 250+ | $69.080 |
Price for:Each
Minimum: 1
Multiple: 1
$87.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4184NXHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50B6456
Product Range4100N Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial139.5CFM
Flow Rate - Metric237m³/h
Air Flow - CFM139.5CFM
Noise Rating57dBA
Power Rating11W
Rated Speed4400rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP20
Air Flow - m3/min3.95m³/min
Product Range4100N Series
SVHCLead
Product Overview
The 4184NXH is a 24VDC standard or basic high speed Axial Fan with speed signal, ball bearing and terminal power connection. Die-cast aluminium housing and fibreglass-reinforced plastic (PA) impeller. Clockwise direction of rotation looking at rotor, inlet over bars direction of air flow, flat plugs 2.8 x 0.5mm connection with mounting bore hole of 3.7mm. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 4400RPM Speed rating
- 11W Rated power
- -30 to 70°C Maximum ambient temperature range
- Protected against reverse polarity and locking
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
237m³/h
Noise Rating
57dBA
Rated Speed
4400rpm
Current Rating
-
Air Flow - m3/min
3.95m³/min
SVHC
Lead
Voltage Type
DC
Supply Voltage
24VDC
External Depth
38mm
Flow Rate - Imperial
139.5CFM
Air Flow - CFM
139.5CFM
Power Rating
11W
Power Connection Type
Terminals
IP Rating
IP20
Product Range
4100N Series
Technical Docs (3)
Alternatives for 4184NXH
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
