Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4184NXHHCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96K5072
Product Range4100N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 36+ | $88.080 |
| 50+ | $86.320 |
| 100+ | $84.560 |
Price for:Each
Minimum: 36
Multiple: 36
$3,170.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4184NXHHCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96K5072
Product Range4100N Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial153.03CFM
Flow Rate - Metric260m³/h
Air Flow - CFM153.03CFM
Noise Rating60dBA
Power Rating13.6W
Rated Speed4400rpm
Power Connection Type2 Lead Wires
Current Rating570mA
IP RatingIP20
Air Flow - m3/min4.334m³/min
Product Range4100N Series
SVHCLead
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
260m³/h
Noise Rating
60dBA
Rated Speed
4400rpm
Current Rating
570mA
Air Flow - m3/min
4.334m³/min
SVHC
Lead
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
153.03CFM
Air Flow - CFM
153.03CFM
Power Rating
13.6W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4100N Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
