Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4312NHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73C1187
Product Range4300N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 42+ | $65.500 |
Price for:Each
Minimum: 42
Multiple: 42
$2,751.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4312NHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73C1187
Product Range4300N Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial129CFM
Flow Rate - Metric220m³/h
Air Flow - CFM129CFM
Noise Rating47dBA
Power Rating4.5W
Rated Speed3150rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min3.667m³/min
Product Range4300N Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
220m³/h
Noise Rating
47dBA
Rated Speed
3150rpm
Current Rating
-
Air Flow - m3/min
3.667m³/min
SVHC
No SVHC (25-Jun-2020)
Voltage Type
DC
Fan Frame Type
Square
External Depth
32mm
Flow Rate - Imperial
129CFM
Air Flow - CFM
129CFM
Power Rating
4.5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4300N Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
