Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4314HRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97B3445
Product Range4300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 42+ | $101.180 |
| 50+ | $99.460 |
| 100+ | $97.740 |
Price for:Each
Minimum: 42
Multiple: 42
$4,249.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4314HRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97B3445
Product Range4300 Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size119mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial120CFM
Flow Rate - Metric204m³/h
Air Flow - CFM120CFM
Noise Rating51dBA
Power Rating-
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min3.4m³/min
Product Range4300 Series
SVHCLead
Product Overview
The 4314HR is a 24VDC compact Axial Fan with a ball bearing and glass-fiber reinforced PA plastic impeller. This 414 series square DC fan features fiberglass-reinforced PBT plastic housing, the power connection is via stripped and tin-plated TR 64 22AWG wire leads. The motor is protected against reverse polarity and blocked rotor. The direction of rotation is clockwise viewed toward rotor. The air exhausts over struts.
- -20 to 75°C Ambient temperature range
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
204m³/h
Noise Rating
51dBA
Rated Speed
2800rpm
Current Rating
-
Air Flow - m3/min
3.4m³/min
SVHC
Lead
Supply Voltage
24VDC
Voltage Type
DC
External Depth
32mm
Flow Rate - Imperial
120CFM
Air Flow - CFM
120CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4300 Series
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
