Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4412F/2MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.42K8185
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 26+ | $72.370 |
Price for:Each
Minimum: 26
Multiple: 26
$1,881.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4412F/2MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.42K8185
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size119mm
External Depth25.4mm
Bearing TypeBall Bearing
Flow Rate - Imperial100CFM
Air Flow - CFM80CFM
Flow Rate - Metric170m³/h
Noise Rating38dBA
Power Rating3W
Rated Speed2400rpm
Power Connection Type3 Lead Wires
Current Rating250mA
IP RatingIP20
Air Flow - m3/min2.283m³/min
Product Range-
SVHCLead
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Air Flow - CFM
80CFM
Noise Rating
38dBA
Rated Speed
2400rpm
Current Rating
250mA
Air Flow - m3/min
2.283m³/min
SVHC
Lead
Supply Voltage
12VDC
Voltage Type
DC
External Depth
25.4mm
Flow Rate - Imperial
100CFM
Flow Rate - Metric
170m³/h
Power Rating
3W
Power Connection Type
3 Lead Wires
IP Rating
IP20
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
