Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No4414 MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10AN2717
Product Range4400 Series
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $73.640 |
| 5+ | $69.060 |
| 10+ | $66.730 |
| 25+ | $63.210 |
| 50+ | $53.020 |
| 100+ | $48.760 |
| 250+ | $35.990 |
Price for:Each
Minimum: 1
Multiple: 1
$73.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4414 MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10AN2717
Product Range4400 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM106CFM
Noise Rating42dBA
Power Rating4W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min3m³/min
Static Pressure103Pa
Product Range4400 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
3300rpm
Current Rating
-
Air Flow - m3/min
3m³/min
Product Range
4400 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
106CFM
Power Rating
4W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Static Pressure
103Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 4414 M
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
