Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4414FMCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86K9855
Product Range4400F Series
Your Part Number
201 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $49.490 |
| 5+ | $48.630 |
| 10+ | $47.770 |
| 25+ | $47.360 |
| 50+ | $46.940 |
| 100+ | $46.710 |
| 250+ | $45.780 |
Price for:Each
Minimum: 1
Multiple: 1
$49.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4414FMCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86K9855
Product Range4400F Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial82.4CFM
Flow Rate - Metric140m³/h
Air Flow - CFM82.4CFM
Noise Rating38dBA
Power Rating3.2W
Rated Speed2400rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.334m³/min
Product Range4400F Series
SVHCLead
Product Overview
The 4414FM is a 24VDC medium speed Axial Fan with speed signal, ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow, single strands 24AWG, TR 64, bared and tin-plated leads with flat construction/frequency-modulated signal. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 2400RPM Speed rating
- 3.1W Rated power
- -20 to 75°C Maximum ambient temperature range
- Protected against reverse polarity and locking
- Blocking and overload protection
- Protected against reverse polarity and locking
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
140m³/h
Noise Rating
38dBA
Rated Speed
2400rpm
Current Rating
-
Air Flow - m3/min
2.334m³/min
SVHC
Lead
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
82.4CFM
Air Flow - CFM
82.4CFM
Power Rating
3.2W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4400F Series
Alternatives for 4414FM
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
