Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4414FNNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.10R6581
Product Range4400FN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 42+ | $81.090 |
| 50+ | $79.470 |
| 100+ | $77.850 |
Price for:Each
Minimum: 42
Multiple: 42
$3,405.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4414FNNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.10R6581
Product Range4400FN Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial117.7CFM
Flow Rate - Metric200m³/h
Air Flow - CFM117.7CFM
Noise Rating52dBA
Power Rating8.5W
Rated Speed4850rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min3.34m³/min
Product Range4400FN Series
SVHCLead (14-Jun-2023)
Product Overview
The S-Force series DC Axial Fan with their extremely high blower capacity of up to 950m3/h and pressure build-up of up to 1200 Pascal are capable of dealing with the extreme heat load. If needed, these fans can produce up to 100% more output under full load and they work with a much broader delivery bandwidth. This makes them ideal for equipment and systems with a high density of components. The S-Force fans features intelligent motor features, they can be individually adapted for any application.
- Very rigid compression curve for high air flow at high back pressure
- Fibreglass-reinforced plastic, PA impeller and PBT housing
- Fully integrated electronic commutation
- Protected against reverse polarity and locking
- Connection via single strands AWG 22, TR 64, Bared and tin-plated
- Air exhaust over struts
- Counter-clockwise direction of rotation
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
200m³/h
Noise Rating
52dBA
Rated Speed
4850rpm
Current Rating
-
Air Flow - m3/min
3.34m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
25mm
Flow Rate - Imperial
117.7CFM
Air Flow - CFM
117.7CFM
Power Rating
8.5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4400FN Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
