Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4600XCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.88K2738
Product Range4000X Series
Your Part Number
425 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $50.030 |
| 5+ | $48.970 |
| 10+ | $47.900 |
| 25+ | $45.760 |
| 50+ | $44.850 |
| 100+ | $43.930 |
| 250+ | $43.010 |
| 5000+ | $42.100 |
Price for:Each
Minimum: 1
Multiple: 1
$50.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4600XCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.88K2738
Product Range4000X Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM106CFM
Noise Rating50dBA
Power Rating18W
Rated Speed-
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.97m³/min
Product Range4000X Series
SVHCLead
Product Overview
The 4600X is an AC Axial Fan with external rotor motor is integrated directly into the axial impeller, forming a compact axial fan unit. The axial fan prove their reputation as space-saving wonders by moving air for hot or cold air exchange in a wide variety of devices and systems. The outstanding feature of axial fan is small installation depth, low noise level and exceptional efficiency and is particularly well suited for air flow through heat exchangers.
- Impedance protected against overloading
- Metal fan housing and impeller
- Air intake over struts
- Rotational direction CW looking at rotor
- Terminals with 2-flat pins 2.8 x 0.5mm electrical connection
- Fan housing with ground lug for screw M4 and UNC
- Sintec type of bearing
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Sleeve Bearing
Noise Rating
50dBA
Rated Speed
-
Current Rating
-
Air Flow - m3/min
2.97m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
106CFM
Power Rating
18W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4000X Series
Technical Docs (2)
Alternatives for 4600X
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
