Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No4650 ZCopy
Newark Part No.10AN2731
Product Range4000Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $66.130 |
| 5+ | $64.470 |
| 10+ | $62.820 |
| 25+ | $59.520 |
| 50+ | $56.210 |
| 100+ | $52.900 |
| 250+ | $49.590 |
Price for:Each
Minimum: 1
Multiple: 1
$66.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4650 ZCopy
Newark Part No.10AN2731
Product Range4000Z Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM94.2CFM
Noise Rating40dBA
Power Rating19W
Rated Speed2650rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min2.64m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure80Pa
Product Range4000Z Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Sleeve Bearing
Noise Rating
40dBA
Rated Speed
2650rpm
Current Rating
-
Air Flow - m3/min
2.64m³/min
Operating Voltage Max
-
Product Range
4000Z Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
94.2CFM
Power Rating
19W
Power Connection Type
2 Lead Wires
IP Rating
-
Operating Voltage Min
-
Static Pressure
80Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 4650 Z
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
