Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No6424Copy
Newark Part No.86K9915
Product Range6400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $182.710 |
| 5+ | $173.840 |
| 10+ | $169.400 |
| 25+ | $150.780 |
| 50+ | $138.370 |
| 100+ | $130.380 |
| 250+ | $125.950 |
Price for:Each
Minimum: 1
Multiple: 1
$182.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No6424Copy
Newark Part No.86K9915
Product Range6400 Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Flow Rate - Imperial241.3CFM
Flow Rate - Metric410m³/h
Air Flow - CFM241.3CFM
Noise Rating57dBA
Power Rating18W
Rated Speed3400rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP20
Air Flow - m3/min6.834m³/min
Product Range6400 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 6424 is a 24VDC Axial Fan with ball bearing and speed signal. Die-cast aluminium housing and PA impeller. Free air power consumption, these values may be considerably higher at the operating point. Axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- Exhaust over struts direction of air flow
- Counter-clockwise direction of rotation seen on rotor
- Flat plug connectors
- Housing with grounding lug for screw M4x8
- IP54 Protection rating
- Protection against moisture
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Flow Rate - Metric
410m³/h
Noise Rating
57dBA
Rated Speed
3400rpm
Current Rating
-
Air Flow - m3/min
6.834m³/min
SVHC
No SVHC (25-Jun-2020)
Voltage Type
DC
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Flow Rate - Imperial
241.3CFM
Air Flow - CFM
241.3CFM
Power Rating
18W
Power Connection Type
Terminals
IP Rating
IP20
Product Range
6400 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
