Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8315100284Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70AK7927
Product RangeAxiACi Series
Also Known AsVWCF092DSGGS, AxiACi92U-00284
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 36+ | $143.140 |
Price for:Each
Minimum: 36
Multiple: 36
$5,153.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100284Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70AK7927
Product RangeAxiACi Series
Also Known AsVWCF092DSGGS, AxiACi92U-00284
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating31dBA
Power Rating1.3W
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating31mA
IP RatingIP65
Air Flow - m3/min0.8m³/min
Product RangeAxiACi Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
31dBA
Rated Speed
2500rpm
Current Rating
31mA
Air Flow - m3/min
0.8m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
-
Power Rating
1.3W
Power Connection Type
2 Lead Wires
IP Rating
IP65
Product Range
AxiACi Series
Technical Docs (2)
Alternatives for 8315100284
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
