Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8506NCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.86K9942
Product Range8000 N Series
Your Part Number
138 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $69.030 |
| 5+ | $68.730 |
| 10+ | $68.420 |
| 25+ | $66.640 |
| 50+ | $64.870 |
| 100+ | $63.090 |
| 250+ | $61.830 |
Price for:Each
Minimum: 1
Multiple: 1
$69.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8506NCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.86K9942
Product Range8000 N Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM35.9CFM
Noise Rating35dBA
Power Rating11W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min1.01m³/min
Product Range8000 N Series
SVHCLead
Product Overview
The 8506N is a 115VAC Axial Fan with ball bearing and protection against moisture, protection against salt fog, wire leaded power connection. die-cast aluminum housing and painted sheet steel impeller. Axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- Exhaust over struts direction of air flow
- Clockwise direction of rotation seen on rotor
- 2 Single-wire grounding lug for M4 x 8
- IP68 Protection rating
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
35dBA
Rated Speed
3300rpm
Current Rating
-
Air Flow - m3/min
1.01m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
35.9CFM
Power Rating
11W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
8000 N Series
Technical Docs (2)
Alternatives for 8506N
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
