Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoR2E133-BH72-13
Newark Part No.86K9781
Product RangeR2E133 Series
Your Part Number
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $206.050 |
| 5+ | $202.020 |
| 10+ | $197.990 |
| 25+ | $189.930 |
Price for:Each
Minimum: 1
Multiple: 1
$206.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E133-BH72-13
Newark Part No.86K9781
Product RangeR2E133 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size133mm
External Depth91mm
Air Flow - CFM203CFM
Flow Rate - Metric5.748m³/min
Flow Rate - Imperial203CFM
Air Flow - m3/min5.748m³/min
Noise Rating66dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating30W
Product RangeR2E133 Series
IP Rating-
SVHCLead
Product Overview
The R2E133-BH72-13 is a 115VAC Motorized Impeller with ball bearing, backward curved centrifugal fan feature extremely long blades, these impellers are highly resistant to dirt and dust, their hydraulic efficiency is very high impeller completely made up of plastic PA 6, maintenance-free ball bearing, wire leaded power connection.
- Class-B Insulation
- Clockwise direction of rotation as seen from intake side
- 70W Power rating
- 60°C Maximum ambient temperature rating
- 4μF Capacitor
Applications
HVAC
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
91mm
Flow Rate - Metric
5.748m³/min
Air Flow - m3/min
5.748m³/min
Bearing Type
Ball Bearing
Power Rating
30W
IP Rating
-
Supply Voltage
115VAC
Fan Frame Size
133mm
Air Flow - CFM
203CFM
Flow Rate - Imperial
203CFM
Noise Rating
66dBA
Power Connection Type
2 Lead Wires
Product Range
R2E133 Series
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate