Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW2E200-HK38-01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01M9464
Product RangeW2E200 Series
Your Part Number
82 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $245.020 |
| 5+ | $239.850 |
| 10+ | $235.740 |
| 25+ | $231.020 |
| 50+ | $227.190 |
Price for:Each
Minimum: 1
Multiple: 1
$245.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E200-HK38-01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01M9464
Product RangeW2E200 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size200mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM518CFM
Noise Rating58dBA
Power Rating80W
Rated Speed2800rpm
Power Connection TypeTerminals
Current Rating350mA
IP RatingIP44
Air Flow - m3/min17.16m³/min
Product RangeW2E200 Series
SVHCLead
Product Overview
The W2E200-HK38-01 is a 230VAC Axial Fan with a wall ring, ball bearing, terminal power connection and 1-phase 2-pole motor with operating capacitor. Sheet steel, coated in black impeller, Die-cast aluminum wall ring, variable cable exit. Sickle blades, counter-clockwise direction of rotation seen on rotor air exhaust over struts air flow direction with S1 operation mode.
- 2800RPM Speed rating
- 80W Rated power
- 95Pa Maximum back pressure
- -40 to 80°C Maximum permissible ambient motor temperature range
- Thermal overload protector
- Protection class-I
- IP44 Protection rating
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
200mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
2800rpm
Current Rating
350mA
Air Flow - m3/min
17.16m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
518CFM
Power Rating
80W
Power Connection Type
Terminals
IP Rating
IP44
Product Range
W2E200 Series
Alternatives for W2E200-HK38-01
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
