Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW2E250-HJ28-01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.86K9798
Product RangeW2E250 Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $430.040 |
| 5+ | $383.500 |
| 10+ | $336.950 |
| 25+ | $331.240 |
| 50+ | $324.610 |
Price for:Each
Minimum: 1
Multiple: 1
$430.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E250-HJ28-01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.86K9798
Product RangeW2E250 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size280mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM1100CFM
Noise Rating73dBA
Power Rating200W
Rated Speed2850rpm
Power Connection TypeTerminal Block
Current Rating-
IP RatingIP44
Air Flow - m3/min30.8m³/min
Product RangeW2E250 Series
SVHCLead
Product Overview
The W2E250-HJ28-01 is a 230VAC Axial Fan with ball bearing and external rotor shaded pole motor, mounting from either face using four 54mm holes, terminal power connection. die-cast aluminum housing and impeller of sheet steel.
- Exhaust over struts direction of air flow
- Counter-clockwise direction of rotation seen on rotor
- 2-flat Pin connectors
- 40°C Maximum ambient motor temperature range
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
280mm
Bearing Type
Ball Bearing
Noise Rating
73dBA
Rated Speed
2850rpm
Current Rating
-
Air Flow - m3/min
30.8m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
1100CFM
Power Rating
200W
Power Connection Type
Terminal Block
IP Rating
IP44
Product Range
W2E250 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
