Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-100AX-240Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.18AR2270
Product RangeECS-100X Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 50+ | $3.980 |
| 100+ | $3.650 |
| 250+ | $3.300 |
| 500+ | $2.870 |
| 1000+ | $2.280 |
| 2500+ | $2.160 |
| 5000+ | $2.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-100AX-240Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.18AR2270
Product RangeECS-100X Series
Technical Datasheet
Frequency Nom24MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageThrough Hole, 20.86mm x 13.20mm
Supply Voltage Nom5V
Product RangeECS-100X Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityTTL
SVHCTo Be Advised
Technical Specifications
Frequency Nom
24MHz
Oscillator Case / Package
Through Hole, 20.86mm x 13.20mm
Product Range
ECS-100X Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Frequency Stability + / -
100ppm
Supply Voltage Nom
5V
Operating Temperature Min
0°C
Oscillator Output Compatibility
TTL
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
