Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-120-20-5PX-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel60AJ3688
Re-Reel26AJ5830RL
Cut Tape26AJ5830
Product RangeCSM-7X Series
Your Part Number
622 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.404 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.404 |
| 50+ | $0.330 |
| 100+ | $0.318 |
| 250+ | $0.303 |
| 500+ | $0.293 |
| 1000+ | $0.286 |
| 2500+ | $0.281 |
| 5000+ | $0.275 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.247 |
| 2000+ | $0.239 |
| 4000+ | $0.238 |
| 6000+ | $0.237 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-120-20-5PX-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel60AJ3688
Re-Reel26AJ5830RL
Cut Tape26AJ5830
Product RangeCSM-7X Series
Technical Datasheet
Product RangeCSM-7X Series
Frequency Nom12MHz
Crystal Frequency12MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance20pF
Crystal Case / PackageSMD, 11.4mm x 4.8mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CSM-7X Series
Crystal Frequency
12MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 11.4mm x 4.8mm
Operating Temperature Max
70°C
Frequency Nom
12MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
20pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
