Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-160-18-30B-AGN-TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel60AJ3693
Re-Reel26AJ5835RL
Cut Tape26AJ5835
Product RangeECX-53B Series
Your Part Number
916 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.770 | $0.77 |
| Total Price | $0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.770 |
| 50+ | $0.625 |
| 100+ | $0.603 |
| 250+ | $0.575 |
| 500+ | $0.554 |
| 1000+ | $0.544 |
| 2500+ | $0.532 |
| 5000+ | $0.522 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.543 |
| 2000+ | $0.526 |
| 4000+ | $0.509 |
| 6000+ | $0.492 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-160-18-30B-AGN-TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel60AJ3693
Re-Reel26AJ5835RL
Cut Tape26AJ5835
Product RangeECX-53B Series
Technical Datasheet
Frequency Nom16MHz
Product RangeECX-53B Series
Crystal Frequency16MHz
Frequency Tolerance + / -25ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
16MHz
Crystal Frequency
16MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
85°C
Product Range
ECX-53B Series
Frequency Tolerance + / -
25ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
