Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-2033-500-BNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel54AK5855RL
Cut Tape54AK5855
Product RangeECS-2033 Series
Your Part Number
1,245 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.970 | $2.97 |
| Total Price | $2.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 50+ | $2.600 |
| 100+ | $2.150 |
| 250+ | $1.930 |
| 500+ | $1.780 |
| 1000+ | $1.660 |
| 2500+ | $1.580 |
| 5000+ | $1.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-2033-500-BNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel54AK5855RL
Cut Tape54AK5855
Product RangeECS-2033 Series
Technical Datasheet
Frequency Nom50MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom3.3V
Product RangeECS-2033 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
50MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
ECS-2033 Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
