Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-3225Q-33-260-DP-TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel42AM5300RL
Cut Tape42AM5300
Product RangeECS Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.520 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 50+ | $1.380 |
| 100+ | $1.300 |
| 250+ | $1.230 |
| 500+ | $1.160 |
| 1000+ | $1.100 |
| 2500+ | $1.080 |
| 5000+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-3225Q-33-260-DP-TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel42AM5300RL
Cut Tape42AM5300
Product RangeECS Series
Technical Datasheet
Frequency Nom26MHz
Frequency Stability + / -30ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeECS Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
26MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
ECS Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
30ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
