Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-3225SMVQ-250-DS-TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel51AM2007RL
Cut Tape51AM2007
Product RangeMultiVolt ECS-3225SMVQ Series
Your Part Number
801 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.090 | $2.09 |
| Total Price | $2.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 50+ | $1.700 |
| 100+ | $1.630 |
| 250+ | $1.550 |
| 500+ | $1.490 |
| 1000+ | $1.460 |
| 2500+ | $1.430 |
| 5000+ | $1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-3225SMVQ-250-DS-TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel51AM2007RL
Cut Tape51AM2007
Product RangeMultiVolt ECS-3225SMVQ Series
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -20ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.63V
Product RangeMultiVolt ECS-3225SMVQ Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
25MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
MultiVolt ECS-3225SMVQ Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
20ppm
Supply Voltage Nom
3.63V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
