Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-12.5-12QS-TRCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel75AK9775
Re-Reel54AK5742RL
Cut Tape54AK5742
Product RangeECX-12Q Series
Your Part Number
4,130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.897 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.897 |
| 50+ | $0.724 |
| 100+ | $0.697 |
| 250+ | $0.664 |
| 500+ | $0.640 |
| 1000+ | $0.617 |
| 2500+ | $0.604 |
| 5000+ | $0.593 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.572 |
| 6000+ | $0.561 |
| 12000+ | $0.541 |
| 18000+ | $0.535 |
| 30000+ | $0.526 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-12.5-12QS-TRCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel75AK9775
Re-Reel54AK5742RL
Cut Tape54AK5742
Product RangeECX-12Q Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeECX-12Q Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 2mm x 1.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 2mm x 1.2mm
Operating Temperature Max
125°C
Product Range
ECX-12Q Series
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
